


AD5453YRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5453YRMZ-REEL7TR-ND - Tape & Reel (TR) AD5453YRMZ-REEL7CT-ND - Cut Tape (CT) AD5453YRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5453YRMZ-REEL7 |
Description | IC DAC 14BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5453YRMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), -1/+2 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 110ns | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,65000 Kč | 298,65 Kč |
| 10 | 235,64600 Kč | 2 356,46 Kč |
| 25 | 219,86720 Kč | 5 496,68 Kč |
| 100 | 202,53400 Kč | 20 253,40 Kč |
| 250 | 202,30252 Kč | 50 575,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 185,19413 Kč | 185 194,13 Kč |
| Unit Price without VAT: | 298,65000 Kč |
|---|---|
| Unit Price with VAT: | 361,36650 Kč |








