94SVP476X0020E7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 9,04503 Kč
Datasheet

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 17,20323 Kč
Datasheet

Similar


Nichicon
In Stock: 1 064
Unit Price: 34,86000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 681
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 371
Unit Price: 39,06000 Kč
Datasheet

Parametric Equivalent


Elna America
In Stock: 895
Unit Price: 41,37000 Kč
47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP476X0020E7

DigiKey Part Number
718-1872-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
94SVP476X0020E7
Description
CAP ALUM POLY 47UF 20% 20V SMD
Customer Reference
Detailed Description
47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes