47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVP47M

DigiKey Part Number
P16495TR-ND - Tape & Reel (TR)
P16495CT-ND - Cut Tape (CT)
P16495DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVP47M
Description
CAP ALUM POLY 47UF 20% 20V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SVP47M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
94.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1022,69900 Kč226,99 Kč
5017,55020 Kč877,51 Kč
10015,92910 Kč1 592,91 Kč
50013,13382 Kč6 566,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,02891 Kč12 028,91 Kč
2 00011,31110 Kč22 622,20 Kč
3 00010,94906 Kč32 847,18 Kč
5 00010,54562 Kč52 728,10 Kč
7 00010,30855 Kč72 159,85 Kč
10 00010,07950 Kč100 795,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč