22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVQP22M

DigiKey Part Number
P123685TR-ND - Tape & Reel (TR)
P123685CT-ND - Cut Tape (CT)
P123685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVQP22M
Description
CAP ALUM POLY 22UF 20% 20V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
20SVQP22M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
22.95 mA @ 120 Hz
Ripple Current @ High Frequency
459 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1027,46500 Kč274,65 Kč
5021,40540 Kč1 070,27 Kč
10019,49240 Kč1 949,24 Kč
50016,20206 Kč8 101,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,88800 Kč14 888,00 Kč
2 00014,04325 Kč28 086,50 Kč
3 00013,61720 Kč40 851,60 Kč
5 00013,14240 Kč65 712,00 Kč
7 00012,86343 Kč90 044,01 Kč
10 00012,59399 Kč125 939,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč