FLASH - NOR (SLC) Memory IC 32Mbit CFI 70 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS29GL032-70TLET

DigiKey Part Number
706-IS29GL032-70TLET-ND
Manufacturer
Manufacturer Product Number
IS29GL032-70TLET
Description
IC FLASH 32MBIT CFI 48TSOPI
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit CFI 70 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
2M x 16
Memory Interface
CFI
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1097,13700 Kč971,37 Kč
2594,23080 Kč2 355,77 Kč
9689,96333 Kč8 636,48 Kč
19287,77927 Kč16 853,62 Kč
28886,50885 Kč24 914,55 Kč
57684,35691 Kč48 589,58 Kč
1 05682,49927 Kč87 119,23 Kč
Manufacturers Standard Package
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč