



PCV1D470MCL1GS | |
|---|---|
DigiKey Part Number | 493-4369-2-ND - Tape & Reel (TR) 493-4369-1-ND - Cut Tape (CT) 493-4369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 50 | 17,49980 Kč | 874,99 Kč |
| 100 | 15,87870 Kč | 1 587,87 Kč |
| 500 | 13,09100 Kč | 6 545,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,21307 Kč | 12 213,07 Kč |
| 2 000 | 11,48381 Kč | 22 967,62 Kč |
| 3 000 | 11,11592 Kč | 33 347,76 Kč |
| 5 000 | 10,70591 Kč | 53 529,55 Kč |
| 7 000 | 10,46501 Kč | 73 255,07 Kč |
| 10 000 | 10,23233 Kč | 102 323,30 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

