



PCF1D470MCL1GS | |
|---|---|
DigiKey Part Number | 493-14023-2-ND - Tape & Reel (TR) 493-14023-1-ND - Cut Tape (CT) 493-14023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 50 | 19,81800 Kč | 990,90 Kč |
| 100 | 18,02050 Kč | 1 802,05 Kč |
| 500 | 14,93252 Kč | 7 466,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,96010 Kč | 13 960,10 Kč |
| 2 000 | 13,15220 Kč | 26 304,40 Kč |
| 3 000 | 12,74474 Kč | 38 234,22 Kč |
| 5 000 | 12,29063 Kč | 61 453,15 Kč |
| 7 000 | 12,02381 Kč | 84 166,67 Kč |
| 10 000 | 11,76610 Kč | 117 661,00 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

