Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

597D337X0010E2T | |
|---|---|
DigiKey Part Number | 597D337X0010E2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597D337X0010E2T |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D337X0010E2T Models |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597D337X9010E2T | Vishay Sprague | 500 | 718-1396-1-ND | 409,39000 Kč | Upgrade |
| T97E337K010CAA | Vishay Sprague | 0 | T97E337K010CAA-ND | 296,76542 Kč | Upgrade |
| T97E337K010CSA | Vishay Sprague | 0 | T97E337K010CSA-ND | 217,43528 Kč | Upgrade |
| T97E337K010CZS | Vishay Sprague | 0 | T97E337K010CZS-ND | 238,31162 Kč | Upgrade |
| 293D337X0010E2TE3 | Vishay Sprague | 467 | 718-293D337X0010E2TE3CT-ND | 59,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 290,02076 Kč | 145 010,38 Kč |
| Unit Price without VAT: | 290,02076 Kč |
|---|---|
| Unit Price with VAT: | 350,92512 Kč |










