Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

592D337X0010D2T20H | |
|---|---|
DigiKey Part Number | 592D337X0010D2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D337X0010D2T20H |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D337X0010D2T20H Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D337X9010D2T20H | Vishay Sprague | 0 | 592D337X9010D2T20H-ND | 73,22783 Kč | Upgrade |
| 293D337X0010E2TE3 | Vishay Sprague | 467 | 718-293D337X0010E2TE3CT-ND | 59,02000 Kč | Similar |
| 593D337X0010E2TE3 | Vishay Sprague | 0 | 593D337X0010E2TE3-ND | 28,17838 Kč | Similar |
| 594D337X0010D2T | Vishay Sprague | 0 | 594D337X0010D2T-ND | 64,55612 Kč | Similar |
| 595D337X0010D2T | Vishay Sprague | 0 | 595D337X0010D2T-ND | 59,09614 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,22783 Kč | 73 227,83 Kč |
| Unit Price without VAT: | 73,22783 Kč |
|---|---|
| Unit Price with VAT: | 88,60567 Kč |











