
293D337X0010E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D337X0010E2TE3TR-ND - Tape & Reel (TR) 718-293D337X0010E2TE3CT-ND - Cut Tape (CT) 718-293D337X0010E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X0010E2TE3 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X0010E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 84,46000 Kč | Upgrade |
| T494D337M010AT | KEMET | 195 | 399-3857-1-ND | 151,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 40,75200 Kč | 407,52 Kč |
| 50 | 33,52320 Kč | 1 676,16 Kč |
| 100 | 31,29160 Kč | 3 129,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 27,94115 Kč | 11 176,46 Kč |
| 800 | 26,69609 Kč | 21 356,87 Kč |
| 1 200 | 26,07250 Kč | 31 287,00 Kč |
| 2 000 | 25,38104 Kč | 50 762,08 Kč |
| 2 800 | 24,97692 Kč | 69 935,38 Kč |
| 4 000 | 24,58785 Kč | 98 351,40 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |

