
M43P201KB40 | |
|---|---|
DigiKey Part Number | 693-M43P201KB40-ND |
Manufacturer | |
Manufacturer Product Number | M43P201KB40 |
Description | TRIMMER 200OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M43P201KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,62000 Kč | 98,62 Kč |
| 10 | 82,99500 Kč | 829,95 Kč |
| 25 | 77,42320 Kč | 1 935,58 Kč |
| 50 | 73,43260 Kč | 3 671,63 Kč |
| 200 | 66,01120 Kč | 13 202,24 Kč |
| 400 | 62,57093 Kč | 25 028,37 Kč |
| 600 | 60,63805 Kč | 36 382,83 Kč |
| 1 000 | 58,28426 Kč | 58 284,26 Kč |
| Unit Price without VAT: | 98,62000 Kč |
|---|---|
| Unit Price with VAT: | 119,33020 Kč |











