
2162801032 | |
|---|---|
DigiKey Part Number | 900-2162801032-ND |
Manufacturer | |
Manufacturer Product Number | 2162801032 |
Description | MX150 R-R SR 3CKT 300MM SN SEALE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162801032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,39000 Kč | 118,39 Kč |
| 10 | 100,59700 Kč | 1 005,97 Kč |
| Unit Price without VAT: | 118,39000 Kč |
|---|---|
| Unit Price with VAT: | 143,25190 Kč |











