cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121006

DigiKey Part Number
900-1731121006-ND
Manufacturer
Manufacturer Product Number
1731121006
Description
FCT SCREW SET 4-40UNC 12.7 ZINC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,08390 Kč9 083,90 Kč
Unit Price without VAT:9,08390 Kč
Unit Price with VAT:10,99152 Kč