
157B502MX | |
|---|---|
DigiKey Part Number | 157B502MX-ND |
Manufacturer | |
Manufacturer Product Number | 157B502MX |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,97000 Kč | 691,97 Kč |
| 10 | 580,47000 Kč | 5 804,70 Kč |
| 30 | 533,36600 Kč | 16 000,98 Kč |
| 50 | 512,71380 Kč | 25 635,69 Kč |
| 100 | 485,90560 Kč | 48 590,56 Kč |
| 250 | 452,53260 Kč | 113 133,15 Kč |
| Unit Price without VAT: | 691,97000 Kč |
|---|---|
| Unit Price with VAT: | 837,28370 Kč |
















