157SxxxMB9002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157S502MB9002

DigiKey Part Number
716-157S502MB9002-ND
Manufacturer
Manufacturer Product Number
157S502MB9002
Description
POT 5K OHM 1W PLASTIC LINEAR
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±600ppm/°C
Rotation
360°
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
3/8-32
Mounting Type
Servo Mount
Size - Body
Round - 0.874" Dia (22.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 489,35000 Kč1 489,35 Kč
201 183,04000 Kč23 660,80 Kč
401 121,18525 Kč44 847,41 Kč
601 086,45817 Kč65 187,49 Kč
1001 044,18500 Kč104 418,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,35000 Kč
Unit Price with VAT:1 802,11350 Kč