
SUM110P04-05-E3 | |
|---|---|
DigiKey Part Number | SUM110P04-05-E3TR-ND - Tape & Reel (TR) SUM110P04-05-E3CT-ND - Cut Tape (CT) SUM110P04-05-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM110P04-05-E3 |
Description | MOSFET P-CH 40V 110A TO263 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 110A (Tc) 15W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM110P04-05-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 280 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 10 | 84,32800 Kč | 843,28 Kč |
| 100 | 60,52670 Kč | 6 052,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 48,10536 Kč | 38 484,29 Kč |
| 1 600 | 45,20988 Kč | 72 335,81 Kč |
| 2 400 | 44,99609 Kč | 107 990,62 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |



