P-Channel 40 V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM110P04-04L-E3

DigiKey Part Number
SUM110P04-04L-E3TR-ND - Tape & Reel (TR)
SUM110P04-04L-E3CT-ND - Cut Tape (CT)
SUM110P04-04L-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUM110P04-04L-E3
Description
MOSFET P-CH 40V 110A TO263
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
350 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
1084,32800 Kč843,28 Kč
10060,52670 Kč6 052,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80048,10536 Kč38 484,29 Kč
1 60045,20988 Kč72 335,81 Kč
2 40044,99609 Kč107 990,62 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč