
SUG80050E-GE3 | |
|---|---|
DigiKey Part Number | SUG80050E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUG80050E-GE3 |
Description | MOSFET N-CH 150V 100A TO247AC |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 100A (Tc) 500W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6250 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 89,51400 Kč | 895,14 Kč |
| 100 | 64,46600 Kč | 6 446,60 Kč |
| 500 | 53,79184 Kč | 26 895,92 Kč |
| 1 000 | 50,36538 Kč | 50 365,38 Kč |
| 2 000 | 48,54475 Kč | 97 089,50 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |








