N-Channel 60 V 1A (Ta) 350mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPDM7002AHC TR PBFREE

DigiKey Part Number
1514-CMPDM7002AHCTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPDM7002AHCTRPBFREECT-ND - Cut Tape (CT)
1514-CMPDM7002AHCTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPDM7002AHC TR PBFREE
Description
MOSFET N-CH 60V 1A SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1A (Ta) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
220mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 4.5 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,78000 Kč117,80 Kč
1007,64330 Kč764,33 Kč
5005,86516 Kč2 932,58 Kč
1 0005,29213 Kč5 292,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,88322 Kč14 649,66 Kč
6 0004,49070 Kč26 944,20 Kč
9 0004,29071 Kč38 616,39 Kč
15 0004,06601 Kč60 990,15 Kč
21 0003,93299 Kč82 592,79 Kč
30 0003,80368 Kč114 110,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč