
SUD09P10-195-GE3 | |
|---|---|
DigiKey Part Number | SUD09P10-195-GE3TR-ND - Tape & Reel (TR) SUD09P10-195-GE3CT-ND - Cut Tape (CT) SUD09P10-195-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD09P10-195-GE3 |
Description | MOSFET P-CH 100V 8.8A TO252 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 8.8A (Tc) 2.5W (Ta), 32.1W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1055 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 32.1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 195mOhm @ 3.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD09P10-195-BE3 | Vishay Siliconix | 284 | 742-SUD09P10-195-BE3CT-ND | 30,66000 Kč | Direct |
| DMP10H400SK3-13 | Diodes Incorporated | 4 490 | DMP10H400SK3-13DICT-ND | 25,44000 Kč | Similar |
| ZXMP10A18KTC | Diodes Incorporated | 27 983 | ZXMP10A18KTCCT-ND | 45,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,33300 Kč | 193,33 Kč |
| 100 | 12,80110 Kč | 1 280,11 Kč |
| 500 | 10,00022 Kč | 5 000,11 Kč |
| 1 000 | 9,09842 Kč | 9 098,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,79391 Kč | 15 587,82 Kč |
| 4 000 | 7,56012 Kč | 30 240,48 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











