
STD10P10F6 | |
|---|---|
DigiKey Part Number | 497-16300-2-ND - Tape & Reel (TR) 497-16300-1-ND - Cut Tape (CT) 497-16300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10P10F6 |
Description | MOSFET P-CH 100V 10A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 10A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD10P10F6 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 864 pF @ 80 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 100 | 12,21510 Kč | 1 221,51 Kč |
| 500 | 9,52388 Kč | 4 761,94 Kč |
| 1 000 | 8,65754 Kč | 8 657,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,70953 Kč | 19 273,83 Kč |
| 5 000 | 7,13029 Kč | 35 651,45 Kč |
| 7 500 | 6,83524 Kč | 51 264,30 Kč |
| 12 500 | 6,50378 Kč | 81 297,25 Kč |
| 17 500 | 6,30755 Kč | 110 382,12 Kč |
| 25 000 | 6,12630 Kč | 153 157,50 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |











