
SQM35N30-97_GE3 | |
|---|---|
DigiKey Part Number | SQM35N30-97_GE3TR-ND - Tape & Reel (TR) SQM35N30-97_GE3CT-ND - Cut Tape (CT) SQM35N30-97_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM35N30-97_GE3 |
Description | MOSFET N-CH 300V 35A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 35A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5650 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 300 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 97mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 71,16200 Kč | 711,62 Kč |
| 100 | 50,57160 Kč | 5 057,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 39,81956 Kč | 31 855,65 Kč |
| 1 600 | 37,31200 Kč | 59 699,20 Kč |
| 2 400 | 36,20580 Kč | 86 893,92 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |





