ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 768KB (768K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 768KB (768K x 8) FLASH 64-LQFP (10x10)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103RFT6

DigiKey Part Number
497-11114-ND
Manufacturer
Manufacturer Product Number
STM32F103RFT6
Description
IC MCU 32BIT 768KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 768KB (768K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F103RFT6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 215
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1251,56000 Kč251,56 Kč
10197,10800 Kč1 971,08 Kč
25183,52240 Kč4 588,06 Kč
160164,71619 Kč26 354,59 Kč
320159,85384 Kč51 153,23 Kč
640155,85241 Kč99 745,54 Kč
1 120153,14366 Kč171 520,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,56000 Kč
Unit Price with VAT:304,38760 Kč