
SQJ992EP-T2_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ992EP-T2_GE3TR-ND - Tape & Reel (TR) 742-SQJ992EP-T2_GE3CT-ND - Cut Tape (CT) 742-SQJ992EP-T2_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ992EP-T2_GE3 |
Description | MOSFET 2N-CH 60V 15A PPAK SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15A (Tc) 34W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ992EP-T2_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 15A (Tc) | |
Rds On (Max) @ Id, Vgs | 56.2mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 446pF @ 30V | |
Power - Max | 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 19,68200 Kč | 196,82 Kč |
| 100 | 13,08890 Kč | 1 308,89 Kč |
| 500 | 10,25724 Kč | 5 128,62 Kč |
| 1 000 | 9,34578 Kč | 9 345,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,18866 Kč | 24 565,98 Kč |
| 6 000 | 7,60617 Kč | 45 637,02 Kč |
| 9 000 | 7,30952 Kč | 65 785,68 Kč |
| 15 000 | 7,29383 Kč | 109 407,45 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |







