
74AUP2G14DW-7 | |
|---|---|
DigiKey Part Number | 74AUP2G14DW-7DITR-ND - Tape & Reel (TR) 74AUP2G14DW-7DICT-ND - Cut Tape (CT) 74AUP2G14DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14DW-7 |
Description | IC INVERTER 2CH 2-INP SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,74720 Kč | 43,68 Kč |
| 100 | 1,48040 Kč | 148,04 Kč |
| 250 | 1,35144 Kč | 337,86 Kč |
| 500 | 1,27332 Kč | 636,66 Kč |
| 1 000 | 1,20948 Kč | 1 209,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13046 Kč | 3 391,38 Kč |
| 6 000 | 1,09179 Kč | 6 550,74 Kč |
| 9 000 | 1,07241 Kč | 9 651,69 Kč |
| 15 000 | 1,05095 Kč | 15 764,25 Kč |
| 21 000 | 1,03841 Kč | 21 806,61 Kč |
| 30 000 | 1,02634 Kč | 30 790,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





