LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7K52-60EX

DigiKey Part Number
1727-1892-2-ND - Tape & Reel (TR)
1727-1892-1-ND - Cut Tape (CT)
1727-1892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7K52-60EX
Description
MOSFET 2N-CH 60V 15.4A LFPAK56D
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 15.4A 32W Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
BUK7K52-60EX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
15.4A
Rds On (Max) @ Id, Vgs
45mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
535pF @ 25V
Power - Max
32W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1012,46200 Kč124,62 Kč
1008,10640 Kč810,64 Kč
5006,23416 Kč3 117,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,32327 Kč7 984,90 Kč
3 0004,86409 Kč14 592,27 Kč
4 5004,63006 Kč20 835,27 Kč
7 5004,36712 Kč32 753,40 Kč
10 5004,21138 Kč44 219,49 Kč
15 0004,06003 Kč60 900,45 Kč
37 5003,92583 Kč147 218,62 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč