
SQJ960EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ960EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ960EP-T1_GE3CT-ND - Cut Tape (CT) SQJ960EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ960EP-T1_GE3 |
Description | MOSFET 2N-CH 60V 8A PPAK SO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A 34W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ960EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 735pF @ 25V | |
Power - Max | 34W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 100 | 29,13470 Kč | 2 913,47 Kč |
| 500 | 23,53204 Kč | 11 766,02 Kč |
| 1 000 | 22,51133 Kč | 22 511,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,44660 Kč | 58 339,80 Kč |
| 6 000 | 18,39162 Kč | 110 349,72 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |











