
XA7Z010-1CLG225Q | |
|---|---|
DigiKey Part Number | XA7Z010-1CLG225Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7Z010-1CLG225Q |
Description | IC SOC CORTEX-A9 667MHZ 225BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 XA Artix™-7 FPGA, 28K Logic Cells 667MHz 225-CSPBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 667MHz | |
Primary Attributes | Artix™-7 FPGA, 28K Logic Cells | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 225-LFBGA, CSPBGA | |
Supplier Device Package | 225-CSPBGA (13x13) | |
Number of I/O | 86 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 271,56000 Kč | 2 271,56 Kč |
| Unit Price without VAT: | 2 271,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 748,58760 Kč |




