Mosfet Array 60V 8A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ963EP-T1_GE3

DigiKey Part Number
SQJ963EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ963EP-T1_GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SQJ963EP-T1_GE3
Description
MOSFET 2P-CH 60V 8A PPAK SO8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 8A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SQJ963EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
8A (Tc)
Rds On (Max) @ Id, Vgs
85mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1140pF @ 30V
Power - Max
27W (Tc)
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1037,25000 Kč372,50 Kč
10025,51680 Kč2 551,68 Kč
50020,49698 Kč10 248,49 Kč
1 00019,08340 Kč19 083,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,83543 Kč50 506,29 Kč
6 00015,80544 Kč94 832,64 Kč
9 00015,59102 Kč140 319,18 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč