N-Channel 100 V 48A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ418EP-T1_GE3

DigiKey Part Number
SQJ418EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ418EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ418EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ418EP-T1_GE3
Description
MOSFET N-CH 100V 48A PPAK SO-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 48A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ418EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
68W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ418EP-T1_BE3Vishay Siliconix2 935742-SQJ418EP-T1_BE3CT-ND38,37000 KčParametric Equivalent
In-Stock: 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,37000 Kč38,37 Kč
1024,35900 Kč243,59 Kč
10016,32780 Kč1 632,78 Kč
50012,87994 Kč6 439,97 Kč
1 00011,77084 Kč11 770,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,36268 Kč31 088,04 Kč
6 0009,65408 Kč57 924,48 Kč
9 0009,29314 Kč83 638,26 Kč
15 0008,89487 Kč133 423,05 Kč
Manufacturers Standard Package
Unit Price without VAT:38,37000 Kč
Unit Price with VAT:46,42770 Kč