
M2GL025T-1FG484M | |
|---|---|
DigiKey Part Number | M2GL025T-1FG484M-ND |
Manufacturer | |
Manufacturer Product Number | M2GL025T-1FG484M |
Description | IC FPGA 267 I/O 484FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 267 1130496 27696 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL025T-1FG484M Models |
Category | Number of I/O 267 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 27696 | Base Product Number |
Total RAM Bits 1130496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,40000 Kč | 4 178,40 Kč |
| 25 | 3 900,20360 Kč | 97 505,09 Kč |
| Unit Price without VAT: | 4 178,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 055,86400 Kč |











