
SQD10950E_GE3 | |
---|---|
DigiKey Part Number | 742-SQD10950E_GE3TR-ND - Tape & Reel (TR) 742-SQD10950E_GE3CT-ND - Cut Tape (CT) 742-SQD10950E_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD10950E_GE3 |
Description | MOSFET N-CH 250V 11.5A TO252AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 11.5A (Tc) 62W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 162mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,91000 Kč | 32,91 Kč |
10 | 25,28800 Kč | 252,88 Kč |
100 | 17,89300 Kč | 1 789,30 Kč |
500 | 14,20814 Kč | 7 104,07 Kč |
1 000 | 13,32808 Kč | 13 328,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 12,02631 Kč | 24 052,62 Kč |
4 000 | 11,09073 Kč | 44 362,92 Kč |
6 000 | 10,88888 Kč | 65 333,28 Kč |
Unit Price without VAT: | 32,91000 Kč |
---|---|
Unit Price with VAT: | 39,82110 Kč |