Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AUIRFP4568 | |
|---|---|
DigiKey Part Number | AUIRFP4568-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFP4568 |
Description | MOSFET N-CH 150V 171A TO247AC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 171A (Tc) 517W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFP4568 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 103A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 227 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 10470 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 517W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 172,24135 Kč | 68 896,54 Kč |
| Unit Price without VAT: | 172,24135 Kč |
|---|---|
| Unit Price with VAT: | 208,41203 Kč |






