N-Channel 30 V 40A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISA04DN-T1-GE3

DigiKey Part Number
SISA04DN-T1-GE3TR-ND - Tape & Reel (TR)
SISA04DN-T1-GE3CT-ND - Cut Tape (CT)
SISA04DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISA04DN-T1-GE3
Description
MOSFET N-CH 30V 40A PPAK1212-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 40A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SISA04DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.15mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
3595 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1025,53400 Kč255,34 Kč
10017,14700 Kč1 714,70 Kč
50013,55000 Kč6 775,00 Kč
1 00012,39281 Kč12 392,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,92372 Kč32 771,16 Kč
6 00010,18445 Kč61 106,70 Kč
9 0009,80803 Kč88 272,27 Kč
15 0009,44910 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč