APXA250ARA220MH70G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 1 251
Unit Price: 37,38000 Kč
Datasheet
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA250ARA220MH70G

DigiKey Part Number
565-3250-2-ND - Tape & Reel (TR)
565-3250-1-ND - Cut Tape (CT)
565-3250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXA250ARA220MH70G
Description
CAP ALUM POLY 22UF 20% 25V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXA250ARA220MH70G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1034,16400 Kč341,64 Kč
5026,86900 Kč1 343,45 Kč
10024,56770 Kč2 456,77 Kč
50020,60492 Kč10 302,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,35806 Kč19 358,06 Kč
2 00018,32254 Kč36 645,08 Kč
3 00017,80035 Kč53 401,05 Kč
5 00017,21844 Kč86 092,20 Kč
7 00016,87645 Kč118 135,15 Kč
10 00016,54630 Kč165 463,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč