
SIRA14DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA14DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA14DP-T1-GE3CT-ND - Cut Tape (CT) SIRA14DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA14DP-T1-GE3 |
Description | MOSFET N-CH 30V 58A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 58A (Tc) 3.6W (Ta), 31.2W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 31.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 100 | 9,80190 Kč | 980,19 Kč |
| 500 | 7,57440 Kč | 3 787,20 Kč |
| 1 000 | 6,85669 Kč | 6 856,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94481 Kč | 17 834,43 Kč |
| 6 000 | 5,48576 Kč | 32 914,56 Kč |
| 9 000 | 5,25188 Kč | 47 266,92 Kč |
| 15 000 | 4,98914 Kč | 74 837,10 Kč |
| 21 000 | 4,83355 Kč | 101 504,55 Kč |
| 30 000 | 4,68239 Kč | 140 471,70 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











