Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747540210

DigiKey Part Number
WM8593-ND
Manufacturer
Manufacturer Product Number
0747540210
Description
CONN SFP+ CAGE 1X2 PRESS-FIT R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
EDA/CAD Models
0747540210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SFP+
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Active
Base Product Number
Connector Style
Cage, Ganged (1 x 2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 882
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1246,52000 Kč246,52 Kč
18200,89278 Kč3 616,07 Kč
36191,29167 Kč6 886,50 Kč
54185,89833 Kč10 038,51 Kč
108177,02676 Kč19 118,89 Kč
252166,75829 Kč42 023,09 Kč
504158,80696 Kč80 038,71 Kč
1 008151,23622 Kč152 446,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,52000 Kč
Unit Price with VAT:298,28920 Kč