Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32509DT-T1-GE3

DigiKey Part Number
SIP32509DT-T1-GE3TR-ND - Tape & Reel (TR)
SIP32509DT-T1-GE3CT-ND - Cut Tape (CT)
SIP32509DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32509DT-T1-GE3
Description
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
46mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 24.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,35400 Kč53,54 Kč
254,75400 Kč118,85 Kč
1004,10300 Kč410,30 Kč
2503,79140 Kč947,85 Kč
5003,60368 Kč1 801,84 Kč
1 0003,44934 Kč3 449,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,25840 Kč9 775,20 Kč
6 0003,16499 Kč18 989,94 Kč
9 0003,11825 Kč28 064,25 Kč
15 0003,06644 Kč45 996,60 Kč
21 0003,03613 Kč63 758,73 Kč
30 0003,00701 Kč90 210,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč