SIP32453DB-T2-GE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 4,76233 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 096
Unit Price: 45,68000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 5,55556 Kč
Datasheet
4-WCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32453DB-T2-GE1

DigiKey Part Number
SIP32453DB-T2-GE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIP32453DB-T2-GE1
Description
IC PWR SWITCH N-CHAN 1:1 4WCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.2A 4-WCSP (0.76x0.76)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.9V ~ 2.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
54mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSP (0.76x0.76)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,20174 Kč15 605,22 Kč
6 0005,06505 Kč30 390,30 Kč
9 0004,99664 Kč44 969,76 Kč
15 0004,92079 Kč73 811,85 Kč
21 0004,87649 Kč102 406,29 Kč
30 0004,83387 Kč145 016,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,20174 Kč
Unit Price with VAT:6,29411 Kč