Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.90x0.90)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC33020HCSTRT

DigiKey Part Number
SC33020HCSTRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC33020HCSTRT
Description
IC PWR SWITCH N-CHAN 1:1 4CSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.90x0.90)
Datasheet
 Datasheet
EDA/CAD Models
SC33020HCSTRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.65V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
25mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-CSP (0.90x0.90)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,54183 Kč27 709,15 Kč
10 0005,41513 Kč54 151,30 Kč
15 0005,35166 Kč80 274,90 Kč
25 0005,28137 Kč132 034,25 Kč
35 0005,24027 Kč183 409,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5,54183 Kč
Unit Price with VAT:6,70561 Kč