


ADP195ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP195ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP195ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP195ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP195ACBZ-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.1A 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP195ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.95x1.03) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 19,38700 Kč | 193,87 Kč |
| 25 | 17,55560 Kč | 438,89 Kč |
| 100 | 15,53910 Kč | 1 553,91 Kč |
| 250 | 14,57588 Kč | 3 643,97 Kč |
| 500 | 14,17086 Kč | 7 085,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,92912 Kč | 38 787,36 Kč |
| 6 000 | 12,64049 Kč | 75 842,94 Kč |
| 9 000 | 12,49601 Kč | 112 464,09 Kč |
| 15 000 | 12,33588 Kč | 185 038,20 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |

