Parametric Equivalent
Similar

SIP32452DB-T2-GE1 | |
|---|---|
DigiKey Part Number | SIP32452DB-T2-GE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP32452DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 2.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 54mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 4,76233 Kč | 285 739,80 Kč |
| Unit Price without VAT: | 4,76233 Kč |
|---|---|
| Unit Price with VAT: | 5,76242 Kč |



