


SIJK5100E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIJK5100E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJK5100E-T1-GE3CT-ND - Cut Tape (CT) 742-SIJK5100E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJK5100E-T1-GE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 74A (Ta), 417A (Tc) 17W (Ta), 536W (Tc) Surface Mount PowerPAK®10 x 12 |
Datasheet | Datasheet |
EDA/CAD Models | SIJK5100E-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11480 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 17W (Ta), 536W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK®10 x 12 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,51000 Kč | 138,51 Kč |
| 10 | 93,23000 Kč | 932,30 Kč |
| 100 | 68,15360 Kč | 6 815,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 55,68034 Kč | 83 520,51 Kč |
| Unit Price without VAT: | 138,51000 Kč |
|---|---|
| Unit Price with VAT: | 167,59710 Kč |








