
AOGL66901 | |
|---|---|
DigiKey Part Number | 785-AOGL66901TR-ND - Tape & Reel (TR) 785-AOGL66901CT-ND - Cut Tape (CT) 785-AOGL66901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOGL66901 |
Description | 100V N-CHANNEL ALPHASGT TM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Ta), 448A (Tc) 15W (Ta), 535W (Tc) Surface Mount GLPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.25mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Ta), 535W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | GLPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,14000 Kč | 143,14 Kč |
| 10 | 96,45100 Kč | 964,51 Kč |
| 100 | 71,14480 Kč | 7 114,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 58,12431 Kč | 104 623,76 Kč |
| Unit Price without VAT: | 143,14000 Kč |
|---|---|
| Unit Price with VAT: | 173,19940 Kč |



