16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
High Speed Converters by Analog Devices

AD5338RBRUZ

DigiKey Part Number
505-AD5338RBRUZ-ND
Manufacturer
Manufacturer Product Number
AD5338RBRUZ
Description
IC DAC 10BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5338RBRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.12, ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,46000 Kč125,46 Kč
1096,24100 Kč962,41 Kč
9681,04906 Kč7 780,71 Kč
19278,02203 Kč14 980,23 Kč
28876,50507 Kč22 033,46 Kč
57674,28128 Kč42 786,02 Kč
1 05672,66177 Kč76 730,83 Kč
2 59270,71663 Kč183 297,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,46000 Kč
Unit Price with VAT:151,80660 Kč