


AOTL66608 | |
|---|---|
DigiKey Part Number | 785-AOTL66608TR-ND - Tape & Reel (TR) 785-AOTL66608CT-ND - Cut Tape (CT) 785-AOTL66608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTL66608 |
Description | MOSFET N-CH 60V 73.5A/400A TOLLA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 73.5A (Ta), 400A (Tc) 8.3W (Ta), 500W (Tc) Surface Mount TOLLA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 300 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLLA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 121,11600 Kč | 1 211,16 Kč |
| 100 | 88,81940 Kč | 8 881,94 Kč |
| 500 | 87,12826 Kč | 43 564,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 71,18322 Kč | 142 366,44 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |


