
SIC464ED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC464ED-T1-GE3TR-ND - Tape & Reel (TR) SIC464ED-T1-GE3CT-ND - Cut Tape (CT) SIC464ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC464ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP55-27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
EDA/CAD Models | SIC464ED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,36000 Kč | 64,36 Kč |
| 10 | 48,18000 Kč | 481,80 Kč |
| 25 | 44,15120 Kč | 1 103,78 Kč |
| 100 | 39,71240 Kč | 3 971,24 Kč |
| 250 | 37,59648 Kč | 9 399,12 Kč |
| 500 | 36,32086 Kč | 18 160,43 Kč |
| 1 000 | 35,27144 Kč | 35 271,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,97491 Kč | 101 924,73 Kč |
| 6 000 | 33,34064 Kč | 200 043,84 Kč |
| Unit Price without VAT: | 64,36000 Kč |
|---|---|
| Unit Price with VAT: | 77,87560 Kč |




