Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A PowerPAK® MLP55-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC461ED-T1-GE3

DigiKey Part Number
SIC461ED-T1-GE3TR-ND - Tape & Reel (TR)
SIC461ED-T1-GE3CT-ND - Cut Tape (CT)
SIC461ED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC461ED-T1-GE3
Description
IC REG BCK ADJ POWERPAK MLP55-27
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A PowerPAK® MLP55-27
Datasheet
 Datasheet
EDA/CAD Models
SIC461ED-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
55.2V
Current - Output
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerPAK® MLP55-27
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1080,65300 Kč806,53 Kč
2574,34120 Kč1 858,53 Kč
10067,38890 Kč6 738,89 Kč
25064,28580 Kč16 071,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,40615 Kč175 218,45 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč