N-Channel 30 V 12A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7386DP-T1-E3

DigiKey Part Number
SI7386DP-T1-E3TR-ND - Tape & Reel (TR)
SI7386DP-T1-E3CT-ND - Cut Tape (CT)
SI7386DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7386DP-T1-E3
Description
MOSFET N-CH 30V 12A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7mOhm @ 19A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC080N03MSGATMA1Infineon Technologies719 667BSC080N03MSGATMA1CT-ND25,24000 KčSimilar
CSD17552Q5ATexas Instruments2 455296-35580-1-ND37,33000 KčSimilar
RS1E150GNTBRohm Semiconductor2 225RS1E150GNTBCT-ND19,81000 KčSimilar
RS3E095BNGZETBRohm Semiconductor2 446RS3E095BNGZETBCT-ND30,87000 KčSimilar
RXH070N03TB1Rohm Semiconductor2 544RXH070N03TB1CT-ND31,70000 KčSimilar
In-Stock: 3 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,68000 Kč55,68 Kč
1035,85100 Kč358,51 Kč
10024,52190 Kč2 452,19 Kč
50019,67050 Kč9 835,25 Kč
1 00018,18808 Kč18 188,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,13187 Kč48 395,61 Kč
6 00015,13630 Kč90 817,80 Kč
9 00014,85954 Kč133 735,86 Kč
Manufacturers Standard Package
Unit Price without VAT:55,68000 Kč
Unit Price with VAT:67,37280 Kč