
TCMT1106 | |
|---|---|
DigiKey Part Number | TCMT1106TR-ND - Tape & Reel (TR) TCMT1106CT-ND - Cut Tape (CT) TCMT1106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1106 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1106 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 9.5µs, 8.5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5.5µs, 7µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,01000 Kč | 90,10 Kč |
| 100 | 6,51530 Kč | 651,53 Kč |
| 500 | 5,39324 Kč | 2 696,62 Kč |
| 1 000 | 5,02472 Kč | 5 024,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55053 Kč | 13 651,59 Kč |
| 6 000 | 4,30906 Kč | 25 854,36 Kč |
| 9 000 | 4,18524 Kč | 37 667,16 Kč |
| 15 000 | 4,04542 Kč | 60 681,30 Kč |
| 21 000 | 3,96228 Kč | 83 207,88 Kč |
| 30 000 | 3,88121 Kč | 116 436,30 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |










